| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 5 | |
| 400 | |
| 90 | |
| 4.9 | |
| -40 | |
| 85 | |
| 3225 | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
A nonlinear resistor this B72650M151K72 MOV manufactured from EPCOS will change resistance. This device's clamping current is 5 A and clamping voltage is 395 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 90pF. This varistor has a voltage of 240 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with multilayer technology. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. Its tolerance voltage is 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

