TDKB72220S2141K101Varistance
Var MOV 140VAC/180VDC 10000A 220V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 10% | |
| 100 | |
| 10000 | |
| 1240 | |
| 110 | |
| -40 | |
| 105 | |
| Bulk | |
| 21.5 | |
| 5.1 | |
| 25.5 | |
| 3.3 to 9.6 | |
| Radial | |
| Through Hole | |
| 10 |
This B72220S2141K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 360 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 220 V. This device is made with metal oxide technology. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This product is 25.5 mm tall and 5.1 mm deep with a diameter of 21.5 mm. Its capacitance value is 0.00124uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

