| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 39 | |
| 25 | |
| 31 | |
| 77 | |
| 10% | |
| 10 | |
| 1000 | |
| 5850 | |
| 7 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 4.2 | |
| 18.5 | |
| 1.4 to 7.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This B72214S0250K101 MOV from EPCOS will exceed your needs! This part has a pitch of 7.5 mm. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 77 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 39 V. This device utilizes metal oxide technology. Its capacitance value is 0.00585uF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. Its tolerance voltage is 10%. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

