| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 25 | |
| 2500 | |
| 430 | |
| 24 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 4.4 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
This B72210S151K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 240 V. This product is 14.5 mm tall and 4.4 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 350pF. Its tolerance voltage is 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

