| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 680 | |
| 420 | |
| 560 | |
| 1120 | |
| 10% | |
| 10 | |
| 1200 | |
| 65 | |
| 32 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 5.4 | |
| 12 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this B72207S421K311 MOV from EPCOS in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 1120 V. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 680 V. This product is 12 mm tall and 5.4 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. Its capacitance value is 65pF. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its tolerance voltage is 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

