TDKB59975C0160A070Thermistances
Thermistor PTC 1.8 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 20VDC|20VAC | |
| 1.8 | |
| < 7 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 12.5(Max) | |
| Strip | |
| 9(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This B59975C0160A070 thermistor from EPCOS will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

