| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 265VDC|265VAC | |
| 15 | |
| 7 to 50 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 14.5(Max) | |
| Strip | |
| 11(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B59860C120A70 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

