| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 4 | |
| 150 | |
| >= 100 | |
| -40 | |
| 125 | |
| 550VDC | |
| 20 | |
| 7 to 50 | |
| ±30 | |
| ±30 to ±40 | |
| Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
| 10.16 | |
| 24(Max) | |
| Box | |
| 19(Max) | |
| 12.5(Max) | |
| 24(Max) | |
| Through Hole |
This B59201J140B10 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 terminals. This product is 19(Max) mm long, 24(Max) mm tall and 12.5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
