TDKB57431V2103J62Thermistances
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 4470 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 210m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
This B57431V2103J62 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
