| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 90 | |
| 50 to 100 | |
| 2900 | |
| < 3250 | |
| 5 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| 3100m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 22(Max) | |
| Tape and Reel | |
| 15(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B57237S509M51 thermistor by EPCOS. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

