| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 70 | |
| 50 to 100 | |
| 2700 | |
| < 3250 | |
| 2.2 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| 2100m | |
| Switch-Mode Power Supply | |
| 5 | |
| 16(Max) | |
| Bulk | |
| 11.5(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
This B57236S229M thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

