TDKB41851A3108MCondensateurs en aluminium

Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.4 Ohm 0.46A 2000h 105°C Bulk

This electrolytic B41851A3108M aluminum capacitor from EPCOS has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The B41851A3108M aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 100@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.