TDKB41231B8688MCondensateurs en aluminium
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 5.16A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 63VDC | |
| Low | |
| 5.16 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 40 | |
| 39 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic B41231B8688M aluminum capacitor from EPCOS can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This product is 40 mm tall with a diameter of 30 mm. It has a tolerance of 20%. The B41231B8688M aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

