OmronB3J-1400Commutateur tactile
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Hinged | |
| SPST | |
| Hinge Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 3000000 | |
| 1.27 | |
| Blue | |
| 6.8 | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| 3.5 | |
| 1.7 | |
| 12 | |
| 18 | |
| 10.3 |
The hinged B3J-1400 tactile switch from Omron lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3J-1400 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This blue hinge button actuator is 6.8 mm long. This product is 12 mm long, 10.3 mm tall and 18 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
