OmronB3F6050Commutateur tactile

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole T/R

With just a change in pressure this miniature B3F6050 tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F6050 tactile switch has a PC pin termination style. This product is 6 mm long, 7.3 mm tall and 6.2 mm deep. The maximum DC voltage rating is 24 VDC. This light gray projected plunger actuator is 3 mm long.

2 000 pièces: Livraison en 3 jours

    Total$282.00Price for 1000

    • (1000)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 000 pièces
      • Price: $0.282

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.