OmronB3F-3105Commutateur tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 300000 | |
| 2.55 | |
| Orange | |
| 0.9 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Right Angle | |
| -25 | |
| 70 | |
| Bag | |
| 7.3 | |
| 4.75 | |
| 7.4 | |
| 0.25 | |
| 8.7 | |
| 7.15 | |
| 7.4 | |
| Silver |
Apply pressure and turn your circuit on with this miniature B3F-3105 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-3105 tactile switch has a PC pin termination style. This orange flat plunger actuator is 0.9 mm long. The maximum DC voltage rating is 24 VDC. This product is 8.7 mm long, 7.4 mm tall and 7.15 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
