OmronB3F-1062Commutateur tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 1.47N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 300000 | |
| 1.47 | |
| Yellow | |
| 3.6 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.4 | |
| 0.25 | |
| 6 | |
| 7.7 | |
| 7 | |
| Silver |
Wow! This miniature B3F-1062 tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1062 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This yellow flat plunger actuator is 3.6 mm long. This product is 6 mm long, 7 mm tall and 7.7 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
