| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 30 |
| Single | |
| 30 | |
| 3 | |
| 65 | |
| 0.5 | |
| 500 | |
| 110°C/W(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.09(Max) mm |
| Largeur du paquet | 2.79(Max) mm |
| Longueur du paquet | 4.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B330LA-E3/61T rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 65 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

