TDKB32934A3474KCondensateur à film

Cap Film Suppression X2 0.47uF 305VAC PET 10% (31.5 X 11 X 19mm) Radial 27.5mm 105°C Automotive AEC-Q200 Bulk

This emi suppression B32934A3474K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32934A3474K part has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 31.5(Max) mm long, 19(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1280
  • Manufacturer Lead Time:
    16 semaines
    • Price: $0.9602
    1. 1+$0.9602
    2. 6400+$0.9089

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.