TDKB32932A3104MCondensateur à film

Cap Film Suppression X2 0.1uF 305VAC PET 20% (18 X 6 X 11mm) Radial 15mm 105°C Automotive AEC-Q200 Bulk

This emi suppression B32932A3104M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. The B32932A3104M part has a radial termination style.

Import TariffMay apply to this part

3 000 pièces: Prêt à être expédié le lendemain

    Total$0.49Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2525+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.4897

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.