TDKB32924C3475MCondensateur à film
Cap Film Suppression X2 4.7uF 630VDC/305VAC PP 20%( 31.5 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 4.7uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Very Small Dimensions | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 18 X 33 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 18(Max) | |
| 33(Max) | |
| 0.8 | |
| 6 | |
| 33(Max) |
This emi suppression B32924C3475M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The B32924C3475M part has a radial termination style. It has a tolerance of 20%. This product is 31.5(Max) mm long, 33(Max) mm tall and 18(Max) mm deep. Its capacitance value is 4.7uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

