TDKB32923C3155M189Condensateur à film
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1.5uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 12 X 22 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 26.5(Max) | |
| 12(Max) | |
| 22(Max) | |
| 0.8 | |
| 6 | |
| 22(Max) |
This emi suppression B32923C3155M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 26.5(Max) mm long, 22(Max) mm tall and 12(Max) mm deep. It has a tolerance of 20%. The B32923C3155M189 part has a radial termination style. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

