TDKB32922C3474KCondensateur à film

Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

This emi suppression B32922C3474K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32922C3474K part has a radial termination style. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%.

Import TariffMay apply to this part

2 300 pièces: Livraison en 2 jours

    Total$0.21Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Inde
      • In Stock: 2 300 pièces
      • Price: $0.2057

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.