TDKB32529C1332KCondensateur à film

Cap Film 0.0033uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

This B32529C1332K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C1332K part has a radial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 8000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.0620
    1. 1+$0.0620
    2. 40000+$0.0468

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.