TDKB32023A3224MCondensateur à film

Cap Film Suppression Y2 0.22uF 1500VDC/300VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

This emi suppression B32023A3224M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.22uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32023A3224M part has a radial termination style. This product is 26.5(Max) mm long, 22(Max) mm tall and 12(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1800
  • Manufacturer Lead Time:
    16 semaines
    • Price: $1.0096
    1. 1+$1.0096
    2. 9000+$0.8224

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.