Reduced Price
TDKB32022A3103KCondensateur à film
Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 10%( 18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | No |
| EMI Suppression | |
| 0.01uF | |
| 10% | |
| 1500VDC|300VAC | |
| PP | |
| High Voltage Capability|Very Small Dimensions | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
This emi suppression B32022A3103K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32022A3103K part has a radial termination style. It has a tolerance of 10%. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.01uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
