10-25% de reduction
NKK SwitchesB15ABBasculeur de commutateur
Switch Toggle ON None (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SPDT | |
| ON None (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10.56 | |
| 2.7 | |
| 8 | |
| 10.4 | |
| 10.56 | |
| 8 | |
| 23.1 |
The process sealed B15AB toggle switch from NKK Switches is a simple way to power on and off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B15AB toggle switch has a PC pin termination style. This product is 10.56 mm long, 23.1 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

