Diodes IncorporatedAZ78L05RTR-E1Linear Regulators
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 15 | |
| 75mV | |
| 60mV | |
| 5 | |
| 650 | |
| 84°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 mm |
| Largeur du paquet | 2.5 mm |
| Longueur du paquet | 4.5 mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Keep calm and stay stable by implementing this standard AZ78L05RTR-E1 linear regulator developed by Diodes Zetex. This device has a maximum power dissipation of 650 mW. Its typical dropout voltage at current is 1.6@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 60mV and line regulation of 75mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 650 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

