Diodes IncorporatedAZ7042RTR-E1Supervisory Circuits
Processor Supervisor 4.2V 1 Open Collector 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.015(Typ) | |
| Open Collector | |
| 4.05 | |
| 4.2 | |
| 4.35 | |
| 18(Max) | |
| 18 | |
| 500 | |
| 500 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Detector | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 mm |
| Largeur du paquet | 2.5 mm |
| Longueur du paquet | 4.5 mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage detector AZ7042RTR-E1 voltage monitor IC from Diodes Zetex. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.2 V, with a minimum of 4.05 V and a maximum of 4.35 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 18 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

