Micro Commercial ComponentsAZ23C33-TPZener
Diode Zener Dual Common Anode 33V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Dual Common Anode | |
| 33 | |
| 5% | |
| 300 | |
| 5 | |
| 80 | |
| 300 | |
| -55 | |
| 150 | |
| 0.09%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
This AZ23C33-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a dual common anode configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

