C&KAYZ0103AGRLCCoulisse de commutateur
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SP3T | |
| ON ON ON | |
| 0.1 | |
| 1.2 | |
| 100VAC | |
| >100 | |
| <80 | |
| 10000 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Glass/Nylon 4/6 | |
| Right Angle | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Miniature | |
| 9.8 | |
| 5.5 | |
| 1.5 |
This AYZ0103AGRLC slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1. It has a SP3T configuration. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The AYZ0103AGRLC slide switch has a gull wing termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum DC voltage rating is 12 VDC. This product is 9.8 mm long, 1.5 mm tall and 5.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

