Microchip TechnologyATSAMA5D34-EKCartes et kits de développement de systèmes intégrés
ATSAMA5D34 Microcontroller Evaluation Kit 536MHz CPU 512MB RAM 64KB/4MB/16MB/256MB EEPROM/SPI Data Flash/NAND Flash/NOR
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ATSAMA5D34 | |
| Microcontroller | |
| 512MB | |
| 64KB/4MB/16MB/256MB | |
| EEPROM/SPI Data Flash/NAND Flash/NOR | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| HDMI | |
| LCD | |
| CE-ATA/micro SD/MMC/MMC+/SD/SDIO | |
| EEPROM/Flash | |
| Yes |
Description du kit de développement
The SAMA5D34-EK is a full-featured evaluation platform for the Atmel SAMA5D34 embedded microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D34 processor, and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D34-EK allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

