AbraconATFC-0402-0N2-BTInducteur à montage en surface
Inductor RF Thin Film 0.0002uH 0.1nH 500MHz 13Q-Factor Ceramic 0.8A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0002u | |
| 0.1nH | |
| 500M | |
| 0.8 | |
| 0.1 | |
| 13 | |
| 500M | |
| 14000M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip ATFC-0402-0N2BT surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This product is 1.05 mm long, 0.37 mm tall and 0.55 mm deep. It has an inductance of 0.2n H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 100m Ohm. Its minimum self-resonant frequency is 14G Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

