AbraconASPI-0703S-680M-TInducteur à montage en surface
Inductor Power Shielded Wirewound 68uH 20% 1KHz 0.65A 0.52Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 68u | |
| 20% | |
| 1K | |
| 0.65 | |
| 0.61 | |
| 0.52 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.4 |
An ideal space-saving electronic component is this power ASPI-0703S-680M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 520m Ohm. It has an inductance of 68u H. This product is 7.5 mm long, 3.4 mm tall and 7.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

