IRCAS-2B 20R0 1% LFRésistance simple fixée par alésage

Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Conformal Coated AXL

In addition to being very cost-effective, the AS-2B 20R0 1% LF fixed single through-hole resistor, developed by IRC (TT electronics), is very easy to solder onto any printed circuit board. This product has a resistance value of 20 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product is 16.6 mm long. It has a tolerance of 1%. The AS-2B 20R0 1% LF part has an axial termination style. This device is made with wirewound technology.

Import TariffMay apply to this part

550 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1838+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      550
      Country Of origin:
      Barbade
         
      • Price: $0.0222
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1838+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Barbade
      • In Stock: 550 pièces
      • Price: $0.0222

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.