Diodes IncorporatedAPX823-40W5G-7Supervisory Circuits

Processor Supervisor 4V 1 Active Low 5-Pin SOT-25 T/R

Take control of a circuit with a failed core processor with the APX823-40W5G-7 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4 V, with a minimum of 3.92 V and a maximum of 4.08 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 semaines
    • Price: $0.1385
    1. 3000+$0.1385
    2. 6000+$0.1356
    3. 9000+$0.1355
    4. 12000+$0.1341
    5. 15000+$0.1327
    6. 24000+$0.1300
    7. 30000+$0.1293
    8. 60000+$0.1291
    9. 120000+$0.1289

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.