Diodes IncorporatedAP7365-30YG-13Linear Regulators
LDO Regulator Pos 3V 0.6A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.4@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 133°C/W(Typ) | |
| 30°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 mm |
| Largeur du paquet | 2.5 mm |
| Longueur du paquet | 4.5 mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Never worry about components seeing unstable voltages again by implementing this LDO AP7365-30YG-13 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.3@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.4@600mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

