Diodes IncorporatedAP7168-SPG-13Linear Regulators
LDO Regulator Pos 0.8V to 5V 1.2A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 0.8 to 5 | |
| 1.2 | |
| 2.2 | |
| 5.5 | |
| 0.8@1A | |
| 0.8(Typ) | |
| 0.02%/V(Typ) | |
| 1.5% | |
| 0.18 | |
| 4000 | |
| 27°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO EP |
| 8 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO AP7168-SPG-13 linear regulator from Diodes Zetex. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 4000 mW. Its typical dropout voltage at current is 0.23@0.5A|0.5@1A V. This voltage regulation device's single output can produce a current up to 1.2 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1.5% and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 4000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.8@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

