Diodes IncorporatedAP7167-SPG-13Linear Regulators
LDO Regulator Pos 0.8V to 5V 1.2A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 0.8 to 5 | |
| 1.2 | |
| 2.2 | |
| 5.5 | |
| 0.8@1A | |
| 0.8(Typ) | |
| 0.02%/V(Typ) | |
| 1.5% | |
| 0.18 | |
| 1900 | |
| 74°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | SO EP |
| 8 | |
| Forme de sonde | Gull-wing |
This LDO AP7167-SPG-13 linear regulator from Diodes Zetex is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 1900 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.23@500mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 1900 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.8@1A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

