Diodes IncorporatedAP7165-SPG-13Linear Regulators
LDO Regulator Pos 0.8V to 5V 0.6A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| AP7165-SPG-13 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 0.8 to 5 | |
| 0.6 | |
| 2.2 | |
| 5.5 | |
| 0.4@500mA | |
| 0.8(Typ) | |
| 0.015%/V(Typ) | |
| 1% | |
| 0.17 | |
| 1900 | |
| 27°C/W(Typ) | |
| 4°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | SO EP |
| 8 | |
| Forme de sonde | Gull-wing |
Say goodbye to unstable voltages with this LDO AP7165-SPG-13 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.3@500mA V. This device has a maximum power dissipation of 1900 mW. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.6 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.015%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 1900 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@500mA V. Its polarity is positive.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

