Diodes IncorporatedAP5100WG-7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1700 | |
| Yes | |
| 1 | |
| 0.81 to 15 | |
| 1.2 | |
| 4.75 | |
| 24 | |
| 4.75 to 24 | |
| 400 | |
| 90 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-26 |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down AP5100WG-7 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1.2 A. By only needing an input voltage of 4.75 V with a maximum of 24 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.81 to 15 V, this is power management at its best. This converter is 90 % efficient. You can operate this at a switching frequency of 1100 to 1700 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

