Diodes IncorporatedAP3429AKTTR-G1Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 5-Pin TSOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8523.49.20.20 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | TSOT-25 |
| 5 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down AP3429AKTTR-G1 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. You can operate this at a switching frequency of 1000(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
