Diodes IncorporatedAP3211KTR-G1Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.81V to 15V 1.5A 6-Pin SOT-26 T/R

Adjust the voltage level of your devices with this step down AP3211KTR-G1 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.81 to 15 V, this is power management at its best. This converter is 92 % efficient. This part offers a switching frequency of 1700 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total en stock: 22 870 pièces

Regional Inventory: 10 870

    Total$100.30Price for 680

    10 870 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 10 870 pièces
      • Price: $0.1475
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2548+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Chine
      • In Stock: 12 000 pièces
      • Price: $0.2129

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.