C&KAP2E200TZBEBouton commutateur poussoir

Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk

Manually control your circuit components with this AP2E200TZBE push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.4 A @ 32VAC. This push switch has an operating temperature range of -40 °C to 105 °C. The AP2E200TZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.

8 pièces: Livraison en 2 jours

    Total$75.00Price for 4

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 8 pièces
      • Price: $18.75

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.