Diodes IncorporatedAP2204K-ADJTRG1Linear Regulators
LDO Regulator Pos 1.24V to 22V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.24 to 22 | |
| 0.2(Typ) | |
| 2.6 | |
| 24 | |
| 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | |
| 1.265 | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 2.5 | |
| 250°C/W | |
| 43°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) |
| Largeur du paquet | 1.7(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Use this LDO AP2204K-ADJTRG1 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.1@100uA|0.27@50mA|0.32@100mA|0.36@150mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. It only needs a voltage of at least 2.3 V while not exceeding 24 V to effectively power your circuit. With an adjustable output that has a voltage of 1.24 to 22 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA V. Its polarity is positive.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

