Diodes IncorporatedAP2120N-1.8TRG1Linear Regulators

LDO Regulator Pos 1.8V 0.15A 3-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO AP2120N-1.8TRG1 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.02@10mA|0.2@100mA|0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 40mV and line regulation of 16mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.3@100mA|0.5@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total en stock: 6 764 pièces

Regional Inventory: 3 764

This item has been discontinued

    Total$58.04Price for 1473

    3 764 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1473
      Maximum Of:
      3764
      Country Of origin:
      Chine
         
      • Price: $0.0394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 3 764 pièces
      • Price: $0.0394
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2510+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.0457

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.