Diodes IncorporatedAP1084DG-13Linear Regulators
LDO Regulator Pos 1.25V to 3.3V 5A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 3.3 | |
| 5 | |
| 4.7 | |
| 12 | |
| 1.4@5A | |
| 1.275 | |
| 0.2% | |
| 1% | |
| 107°C/W(Typ) | |
| 14°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.29 |
| Largeur du paquet | 5.57 |
| Longueur du paquet | 6.58 |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-252 |
| 3 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this LDO AP1084DG-13 linear regulator developed by Diodes Zetex will help do so. Its typical dropout voltage at current is 1.3@5A V. This voltage regulation device's single output can produce a current up to 5 A. Use this part at voltages between 4.7 V and 12 V. With an adjustable output that has a voltage of 1.25 to 3.3 V, this is power management at its best. By operating at a load regulation of 1% and line regulation of 0.2% you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.4@5A V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

