IntelAN87C51FA20F8Microcontrollers - MCUs
MCU 8-bit 80C51 CISC 8KB EPROM 5V 44-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| MCS51 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| EPROM | |
| 8KB | |
| 256B | |
| 64KB | |
| Yes | |
| 32 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4 | |
| 5 | |
| 6 | |
| 1500 | |
| -40 | |
| 125 | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.81(Min) mm |
| Largeur du paquet | 16.7(Max) mm |
| Longueur du paquet | 16.7(Max) mm |
| Carte électronique changée | 44 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 44 | |
| Forme de sonde | J-Lead |
With the AN87C51FA20F8 microcontroller from Intel, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its eprom program memory is 8KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This device is based on the 80C51 core architecture. This is a 8 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
