Analog DevicesAMP03BJZAmplificateurs SP
SP Amp DIFF AMP Single ±18V 8-Pin TO-99 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 75 to 85 | |
| 80 | |
| 124.4(Typ) | |
| 0.7@±15V | |
| ±18 | |
| 30 to 50 | |
| ±18 | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Diamètre | 9.4(Max) mm |
| Installation | Through Hole |
| Hauteur du paquet | 4.7(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-99 |
| 8 | |
| Forme de sonde | Through Hole |
The Analog Devices differential amplifier AMP03BJZ differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

