Texas InstrumentsAM3352BZCED60Microprocesseur

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V 298-Pin NFBGA Tray

Ideal for embedded systems this AM3352BZCED60 microprocessor manufactured by Texas Instruments will exceed your needs. This microprocessor has an operating temperature range of -40 °C to 90 °C. 600 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V. This is a 32 bit processor. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.

2 240 pièces: Prêt à être expédié le lendemain

    Total$1,124.32Price for 160

    • (160)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2338+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 240 pièces
      • Price: $7.027

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.